Part Details for F1892RD1400 by Crydom Inc
Overview of F1892RD1400 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for F1892RD1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2729
|
Newark | Rectifier Diodes, doubler, schottky,1.4Kv V(Rrm),module-S |Sensata/crydom F1892RD1400 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.4000 | Buy Now |
DISTI #
F1892RD1400-ND
|
DigiKey | DIODE MODULE GP 1400V 90A Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$156.4010 | Buy Now |
DISTI #
70955368
|
RS | F-18 series, SCR Diode Power Modules, 25 to 105 Amp, 120 to 600 Volts AC | Sensata - Crydom F1892RD1400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 7 |
|
$164.2200 | Buy Now |
DISTI #
CRYF1892RD1400
|
Heilind Electronics | POWER MODULE, SCRDIODE, F18 SE POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SCR/Diode Power Module - Load Current: 90A - Circuit Type: RD - Operating Voltage 530VAC - Chassis Mount RoHS: Compliant | 0 |
|
$126.7300 / $164.2200 | Buy Now |
DISTI #
F1892RD1400-CRY
|
TME | Module: diode, double series, 1.4kV, If: 90A, F18, Ufmax: 1.4V, screw Min Qty: 1 | 0 |
|
$104.2800 / $151.4600 | RFQ |
DISTI #
000000000000275954
|
Sager | Discrete Semiconductor Modules MOD DIODE 90A 530VAC Min Qty: 10 | 0 |
|
$133.1500 / $140.7600 | Buy Now |
|
Master Electronics | SCR/Diode Power Module - Load Current: 90A - Circuit Type: RD - Operating Voltage 530VAC - Chassis Mount RoHS: Compliant | 0 |
|
$126.7300 / $164.2200 | Buy Now |
Part Details for F1892RD1400
F1892RD1400 CAD Models
F1892RD1400 Part Data Attributes
|
F1892RD1400
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F1892RD1400
Crydom Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 90A, 1400V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | CRYDOM | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 1950 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 90 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |