Part Details for F1856CAD1400 by Crydom Inc
Overview of F1856CAD1400 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1856CAD1400
F1856CAD1400 CAD Models
F1856CAD1400 Part Data Attributes
|
F1856CAD1400
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F1856CAD1400
Crydom Inc
Rectifier Diode, 55A, 1400V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 1500 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 55 A | |
Rep Pk Reverse Voltage-Max | 1400 V |