F1842SD1600
Description: Silicon Controlled Rectifier, 40000mA I(T), 1600V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-7

Overview of F1842SD1600 by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for F1842SD1600 by Crydom Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73M2611
Newark Thyristor Module, scr Doubler,1.6Kv V(Rrm),40A I(T) |Sensata/crydom F1842SD1600 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $228.9100
  • 5 $222.9400
  • 10 $218.6000
$218.6000 / $228.9100 Buy Now
DISTI # F1842SD1600-CRY
TME Module: thyristor, double series, 1.6kV, 40A, F18, Ufmax: 1.4V Min Qty: 1 0
  • 1 $174.2100
  • 3 $153.9100
  • 5 $129.3200
  • 10 $119.7000
$119.7000 / $174.2100 RFQ

CAD Models for F1842SD1600 by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F1842SD1600 by Crydom Inc

F1842SD1600
Crydom Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Package Description
FLANGE MOUNT, R-XUFM-X7
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
2G-2GR
Desc. of Screw Terminals
A-K-AK
JESD-30 Code
R-XUFM-X7
JESD-609 Code
e3/e4
Non-Repetitive Pk On-state Cur
1000 A
Number of Elements
2
Number of Terminals
7
On-state Current-Max
40000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
NO
Terminal Finish
TIN/SILVER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. F1842SD1600
    Crydom Inc
    Silicon Controlled Rectifier, 40000mA I(T), 1600V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F1842SD1600 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F1842SD1600 by Crydom Inc

  • Please alert me when F1842SD1600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F1842SD1600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F1842SD1600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F1842SD1600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F1842SD1600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F1842SD1600 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: