Part Details for F1842CCD400 by Sensata Technologies
Overview of F1842CCD400 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1842CCD400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-F1842CCD400
|
Mouser Electronics | Discrete Semiconductor Modules MOD DIODE 40A 120VAC RoHS: Compliant | 2 |
|
$102.9400 / $113.2400 | Buy Now |
DISTI #
16969098
|
Verical | Rectifier Diode 400V 40A 3-Pin Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$141.1400 / $178.4200 | Buy Now |
DISTI #
SENSTA F1842CCD400
|
PEI Genesis | Rectifier Diode | 15 |
|
Buy Now |