Part Details for F1827CCD400 by Crydom Inc
Overview of F1827CCD400 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1827CCD400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2510
|
Newark | Common Cathode Diode Array, to-240Aa |Sensata/crydom F1827CCD400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.9100 / $210.2300 | Buy Now |
DISTI #
CC2525-ND
|
DigiKey | DIODE MODULE GP 400V 25A Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.3504 / $125.7800 | Buy Now |
DISTI #
70131342
|
RS | MODULE, POWER MODULE,25 AMP,120VAC | Sensata - Crydom F1827CCD400 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$114.1800 / $128.2900 | RFQ |
DISTI #
CRYF1827CCD400
|
Heilind Electronics | POWER MODULE, SCR/DIODE, F18 S POWER MODULE | Americas - 0 in Stock |
|
$109.7169 / $131.6603 | Buy Now |
|
Onlinecomponents.com | Power Diode Module - 25 A Maximum Load Current - CCD Circuit Type - 120 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
10 On Order |
|
$117.4500 / $147.3400 | Buy Now |
DISTI #
F1827CCD400-CRY
|
TME | Module: diode, double,common cathode, 400V, If: 25A, F18, Ifsm: 400A Min Qty: 1 | 2 |
|
$115.2300 / $166.9200 | Buy Now |
DISTI #
000000000000275793
|
Sager | Discrete Semiconductor Modules MOD DIODE 25A 120VAC Min Qty: 10 | 0 |
|
$107.0800 / $113.2000 | Buy Now |
|
Master Electronics | Power Diode Module - 25 A Maximum Load Current - CCD Circuit Type - 120 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
10 On Order |
|
$117.4500 / $147.3400 | Buy Now |
Part Details for F1827CCD400
F1827CCD400 CAD Models
F1827CCD400 Part Data Attributes:
|
F1827CCD400
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F1827CCD400
Crydom Inc
Rectifier Diode, 1 Phase, 2 Element, 25A, 400V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1990-02-01 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 20000 µA | |
Reverse Test Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |