Part Details for F1827CAD1200 by Sensata Technologies
Overview of F1827CAD1200 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1827CAD1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-F1827CAD1200
|
Mouser Electronics | Discrete Semiconductor Modules MOD DIODE 25A 480VAC RoHS: Compliant | 0 |
|
$123.7100 | Order Now |
DISTI #
F1827CAD1200
|
IBS Electronics | Rectifier Diode Common Anode 2ELEMENTS 3 Ul Recognized Diode Array 400A 1.55V 125C Min Qty: 1 Package Multiple: 1 | 0 |
|
$196.4280 | Buy Now |