Part Details for F18107RD1000 by Crydom Inc
Results Overview of F18107RD1000 by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F18107RD1000 Information
F18107RD1000 by Crydom Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for F18107RD1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2476
|
Newark | Power Module, Scr/Diode, F18 Series |Sensata/crydom F18107RD1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$244.5600 | Buy Now |
|
Onlinecomponents.com | Power Diode Module - 105 A Maximum Load Current - RD Circuit Type - 380 VAC Operating Voltage Range ... more RoHS: Compliant |
9 Partner Stock |
|
$120.7400 / $151.5000 | Buy Now |
DISTI #
F18107RD1000-CRY
|
TME | Module: diode, double series, 1kV, If: 105A, F18, Ufmax: 1.65V, screw Min Qty: 1 | 0 |
|
$91.8200 / $133.3700 | RFQ |
|
Master Electronics | Power Diode Module - 105 A Maximum Load Current - RD Circuit Type - 380 VAC Operating Voltage Range ... more RoHS: Compliant |
9 Partner Stock |
|
$120.7400 / $151.5000 | Buy Now |
Part Details for F18107RD1000
F18107RD1000 CAD Models
F18107RD1000 Part Data Attributes
|
F18107RD1000
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F18107RD1000
Crydom Inc
Rectifier Diode, 105A, 1000V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CRYDOM | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
Non-rep Pk Forward Current-Max | 2250 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 105 A | |
Rep Pk Reverse Voltage-Max | 1000 V |