F18107CAD1000
Description: Rectifier Diode, 105A, 1000V V(RRM),

Overview of F18107CAD1000 by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for F18107CAD1000 by Crydom Inc

Part # Manufacturer Description Stock Price Buy
DISTI # F18107CAD1000
Relay Specialties POWER MODULE Min Qty: 1 0
RFQ

CAD Models for F18107CAD1000 by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F18107CAD1000 by Crydom Inc

F18107CAD1000
Crydom Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRYDOM INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.65 V
Non-rep Pk Forward Current-Max
2250 A
Operating Temperature-Max
125 °C
Output Current-Max
105 A
Rep Pk Reverse Voltage-Max
1000 V
Want to compare parts?
  1. F18107CAD1000
    Crydom Inc
    Rectifier Diode, 105A, 1000V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F18107CAD1000 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F18107CAD1000 by Crydom Inc

  • Please alert me when F18107CAD1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F18107CAD1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F18107CAD1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F18107CAD1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F18107CAD1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F18107CAD1000 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: