Part Details for F180100 by Aptiv PLC
Overview of F180100 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F180100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7646
|
Newark | Filler Plug, Accessory Type:Cavity Plug, For Use With:53 Way Female Connectors, 1.5 Cavities, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Aptiv/delphi F180100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 49372 |
|
$0.0140 | Buy Now |
DISTI #
649-F180100
|
Mouser Electronics | Automotive Connectors White Cavity Plug RoHS: Compliant | 112043 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
F180100-B
|
TTI | Automotive Connectors CAVITY PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 1 Container: Each |
Americas - 321 In Stock |
|
$0.0720 | Buy Now |
DISTI #
F180100
|
TTI | Automotive Connectors White Cavity Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Each | Americas - 0 |
|
$0.0358 | Buy Now |
DISTI #
F180100
|
Avnet Abacus | Connector Accessories Cavity Plug Polybutylene Terephthalate Green (Alt: F180100) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
F180100
|
Avnet Abacus | Connector Accessories Cavity Plug Polybutylene Terephthalate Green (Alt: F180100) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |