-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VersaMixer™ Wideband / Low-Power Single Channel, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1792NLGI8 | Renesas Electronics Corporation | VersaMixer™ Wideband / Low-Power Single Channel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F1792NLGI8TR-ND
|
DigiKey | VFQFPN 4.00X4.00X0.90 MM, 0.50MM Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8346 | Buy Now |
DISTI #
F1792NLGI8
|
Avnet Americas | BTS - Tape and Reel (Alt: F1792NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.3800 | Buy Now |
DISTI #
972-F1792NLGI8
|
Mouser Electronics | Up-Down Converters F1792 RF RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Future Electronics | VFQFPN 4.00X4.00X0.90 MM, 0.50MM RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.5000 | Buy Now |
DISTI #
F1792NLGI8
|
Avnet Silica | BTS (Alt: F1792NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F1792NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1792NLGI8
Renesas Electronics Corporation
VersaMixer™ Wideband / Low-Power Single Channel, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | TIN |