Part Details for F1778510M3KBT0 by Vishay Intertechnologies
Overview of F1778510M3KBT0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1778510M3KBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1778510M3KBT0
|
Avnet Americas | F1778 1?F ?20% 310Vac X2 - Bulk (Alt: F1778510M3KBT0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2725 / $1.3527 | Buy Now |
DISTI #
71-F1778510M3KBT0
|
Mouser Electronics | Safety Capacitors X2 MKP 1uF + / -20% 310Vac Pitch 27,5mm RoHS: Compliant | 0 |
|
$1.2900 / $3.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$1.2900 | Buy Now |
DISTI #
F1778510M3KBT0
|
Avnet Abacus | F1778 1�F �20% 310Vac X2 (Alt: F1778510M3KBT0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F1778510M3KBT0
F1778510M3KBT0 CAD Models
F1778510M3KBT0 Part Data Attributes
|
F1778510M3KBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778510M3KBT0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for F1778510M3KBT0
This table gives cross-reference parts and alternative options found for F1778510M3KBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778510M3KBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778510M3KCT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 1 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | F1778510M3KBT0 vs F1778510M3KCT0 |
F1778510M3KPMR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | F1778510M3KBT0 vs F1778510M3KPMR |
F1778510M2KTVC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | F1778510M3KBT0 vs F1778510M2KTVC |
F1778510M3KLU0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | F1778510M3KBT0 vs F1778510M3KLU0 |
F1778510M2KSTC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | F1778510M3KBT0 vs F1778510M2KSTC |
F1778510M2KFZR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | F1778510M3KBT0 vs F1778510M2KFZR |
F1778510M3KBT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 1 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | F1778510M3KBT0 vs F1778510M3KBT0 |
F1778510M3KDUC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | F1778510M3KBT0 vs F1778510M3KDUC |
F1778510M3KNUC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | F1778510M3KBT0 vs F1778510M3KNUC |
F1778510M2KKMR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, | Vishay Intertechnologies | F1778510M3KBT0 vs F1778510M2KKMR |