Part Details for F1778447K2F0W0 by Vishay Intertechnologies
Overview of F1778447K2F0W0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1778447K2F0W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8296
|
Newark | X2 Mkp 470Nf 10% 310Vac Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay F1778447K2F0W0 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $1.0600 | Buy Now |
DISTI #
F1778447K2F0W0
|
Avnet Americas | F 1778 470nF ?10% 310Vac X2 - Tape and Reel (Alt: F1778447K2F0W0) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7620 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
DISTI #
F1778447K2F0W0
|
Avnet Abacus | F 1778 470nF �10% 310Vac X2 (Alt: F1778447K2F0W0) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |