Part Details for F1778415K2IBT0 by Vishay Intertechnologies
Results Overview of F1778415K2IBT0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F1778415K2IBT0 Information
F1778415K2IBT0 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F1778415K2IBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8188
|
Newark | X2 Mkp 150Nf 10% 310Vac Pitch 22,5Mm/Loose, Straight Lead 4 Mm |Vishay F1778415K2IBT0 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 / $0.6720 | Buy Now |
DISTI #
F1778415K2IBT0
|
Avnet Americas | F1778 150nF ?10% 310Vac X2 - Bulk (Alt: F1778415K2IBT0) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4483 / $0.4969 | Buy Now |
DISTI #
71-F1778415K2IBT0
|
Mouser Electronics | Safety Capacitors X2 MKP 150nF +/-10% 310Vac Pitch 22,5mm RoHS: Compliant | 0 |
|
$0.5410 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.4250 / $0.4540 | Buy Now |
DISTI #
F1778415K2IBT0
|
Avnet Abacus | F1778 150nF 10 310Vac X2 (Alt: F1778415K2IBT0) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F1778415K2IBT0
F1778415K2IBT0 CAD Models
F1778415K2IBT0 Part Data Attributes
|
F1778415K2IBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778415K2IBT0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 0.15uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14;UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F1778415K2IBT0
This table gives cross-reference parts and alternative options found for F1778415K2IBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778415K2IBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1778415K2IHG0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | F1778415K2IBT0 vs F1778415K2IHG0 |
F1778415K3IBT0 | Vishay Roederstein | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.15 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | F1778415K2IBT0 vs F1778415K3IBT0 |
F1778415K3IBT0 | Vishay Intertechnologies | $0.9454 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | F1778415K2IBT0 vs F1778415K3IBT0 |
1778415K2IBG0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | F1778415K2IBT0 vs 1778415K2IBG0 |
1778415K2IET0 | Vishay Roederstein | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | F1778415K2IBT0 vs 1778415K2IET0 |
F1778415K2ILB0 | Vishay Intertechnologies | $0.8167 | Film Capacitor, Polypropylene, 630V, 0.15uF | F1778415K2IBT0 vs F1778415K2ILB0 |
F1778415K2IPRC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | F1778415K2IBT0 vs F1778415K2IPRC |
F1778415K2ITZ0 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | F1778415K2IBT0 vs F1778415K2ITZ0 |
F1778415K3IDWC | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, | F1778415K2IBT0 vs F1778415K3IDWC |
F339MX241531KIM2T0 | Vishay Intertechnologies | $1.8868 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | F1778415K2IBT0 vs F339MX241531KIM2T0 |