Part Details for F1778368M2FLB0 by Vishay BCcomponents
Overview of F1778368M2FLB0 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1778368M2FLB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71473238
|
RS | Capacitor, Film, X2 MKP 68nF ?20% 310Vac Pitch 15mm | BC Components / Vishay F1778368M2FLB0 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9700 | RFQ |