Part Details for F1778310M3DCB0 by Vishay Intertechnologies
Overview of F1778310M3DCB0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for F1778310M3DCB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7994
|
Newark | X2 Mkp 10Nf 20% 310Vac Pitch 10Mm/Loose, Straight Lead 6 Mm |Vishay F1778310M3DCB0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.3290 | Buy Now |
DISTI #
F1778310M3DCB0
|
Avnet Americas | X2 MKP 10NF 20% 310VAC PITCH 10MM - Bulk (Alt: F1778310M3DCB0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1478 / $0.3756 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.2810 | Buy Now |
Part Details for F1778310M3DCB0
F1778310M3DCB0 CAD Models
F1778310M3DCB0 Part Data Attributes
|
F1778310M3DCB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778310M3DCB0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 0.01uF, 4916
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F1778310M3DCB0
This table gives cross-reference parts and alternative options found for F1778310M3DCB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778310M3DCB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778310M3DMB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, 4916, | Vishay Intertechnologies | F1778310M3DCB0 vs F1778310M3DMB0 |
F339MX231031MDI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778310M3DCB0 vs F339MX231031MDI2B0 |
F339MX231031MD02G0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778310M3DCB0 vs F339MX231031MD02G0 |
F1778310M3DBB0 | Film Capacitor, Polypropylene, 630V, 0.01uF, 4916 | Vishay Intertechnologies | F1778310M3DCB0 vs F1778310M3DBB0 |
F1778310K2DBB0 | Film Capacitor, Polypropylene, 630V, 0.01uF, 4916 | Vishay Intertechnologies | F1778310M3DCB0 vs F1778310K2DBB0 |
BFC233623103 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778310M3DCB0 vs BFC233623103 |
F339MX231031MDM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778310M3DCB0 vs F339MX231031MDM2B0 |
F339MX231031MDA2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778310M3DCB0 vs F339MX231031MDA2B0 |