Part Details for F17734472900 by Vishay Intertechnologies
Overview of F17734472900 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17734472900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7963
|
Newark | X2 Mkt 470Nf 10% 253Vac Axial Encased/Reelpack, Axial |Vishay F17734472900 RoHS: Not Compliant Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.7300 | Buy Now |
DISTI #
F17734472900
|
Avnet Americas | F 1773 470nF ±10% 253Vac X2 - Tape and Reel (Alt: F17734472900) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9563 / $2.1573 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 425 Package Multiple: 425 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.9700 | Buy Now |
DISTI #
F17734472900
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 253 VAC, � 10%, X2, Metallized Polyester, Axial Leaded, Through Hole (Alt: F17734472900) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17734472900
F17734472900 CAD Models
F17734472900 Part Data Attributes
|
F17734472900
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17734472900
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 253 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for F17734472900
This table gives cross-reference parts and alternative options found for F17734472900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F17734472900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1773-447-2901 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.47 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | F17734472900 vs F1773-447-2901 |
F1773-447-2000 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.47 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | F17734472900 vs F1773-447-2000 |
F17734472901 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F17734472900 vs F17734472901 |