Part Details for F17734472000 by Vishay Intertechnologies
Overview of F17734472000 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17734472000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0031
|
Newark | Suppression Cap, 0.47Uf, X2, 253V, Axial Rohs Compliant: Yes |Vishay F17734472000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1578 |
|
$2.2800 / $4.6000 | Buy Now |
DISTI #
65C0182
|
Newark | Capacitor Polyester Film 0.47Uf, 253V, 10%, Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.47Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay F17734472000 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
F17734472000
|
Avnet Americas | Safety Capacitor, 0.47 uF, 253 VAC, ± 10%, X2, Metallized Polyester, Axial Leaded, Through Hole - Bulk (Alt: F17734472000) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0071 / $2.5588 | Buy Now |
DISTI #
F17734472000
|
Avnet Americas | Safety Capacitor, 0.47 uF, 253 VAC, ± 10%, X2, Metallized Polyester, Axial Leaded, Through Hole - Bulk (Alt: F17734472000) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0 |
|
$1.0071 / $2.5588 | Buy Now |
DISTI #
75-F17734472000
|
Mouser Electronics | Safety Capacitors 0.47uF 253V 10% RoHS: Compliant | 1369 |
|
$1.9500 / $4.4200 | Buy Now |
|
Future Electronics | F1773 Series 253 v 0.47 uf 10% 13x26.5mm Axial X2 Suppression Cap Mel. Polyester RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.8300 / $1.0400 | Buy Now |
DISTI #
F17734472000
|
TTI | Safety Capacitors 0.47uF 253V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.7500 | Buy Now |
DISTI #
F17734472000
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 253 VAC, � 10%, X2, Metallized Polyester, Axial Leaded, Through Hole (Alt: F17734472000) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days | Abacus - 2500 |
|
Buy Now |
Part Details for F17734472000
F17734472000 CAD Models
F17734472000 Part Data Attributes
|
F17734472000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17734472000
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 253 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |