There are no models available for this part yet.
Overview of F17733682900 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F17733682900 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T7920
|
Newark | X2 Mkt 68Nf 20% 253Vac Axial Encased/Reelpack, Axial |Vishay F17733682900 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2900 | Buy Now | |
DISTI #
F17733682900
|
Avnet Americas | Safety Capacitor, 0.068 uF, 253 VAC, ± 20%, X2, Metallized Polyester, Axial Leaded, Through Hole - Tape and Reel (Alt: F17733682900) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5238 / $1.1816 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now | ||
DISTI #
F17733682900
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 253 VAC, � 20%, X2, Metallized Polyester, Axial Leaded, Through Hole (Alt: F17733682900) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for F17733682900 by Vishay Intertechnologies
Part Data Attributes for F17733682900 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.0040
|
Additional Feature
|
CLASS X2
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
7.5 mm
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Length
|
19 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
253 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-14
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for F17733682900
This table gives cross-reference parts and alternative options found for F17733682900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F17733682900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1773-368-2900 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.068 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | F17733682900 vs F1773-368-2900 |