Part Details for F1772SX244731KI0W0 by Vishay BCcomponents
Overview of F1772SX244731KI0W0 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1772SX244731KI0W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71471448
|
RS | Capacitor, Film, MKT 0,47?F 10% 310Vac X2 22,5mm | BC Components / Vishay F1772SX244731KI0W0 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $2.0600 | RFQ |