Part Details for F1772SX244131MKPT0 by Vishay Intertechnologies
Overview of F1772SX244131MKPT0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1772SX244131MKPT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1772SX244131MKPT0
|
Avnet Americas | Cap Film 0.41uF 310V 20% 27.5mm Pitch 2-Pin Radial Loose Piece - Bulk (Alt: F1772SX244131MKPT0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for F1772SX244131MKPT0
F1772SX244131MKPT0 CAD Models
F1772SX244131MKPT0 Part Data Attributes
|
F1772SX244131MKPT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1772SX244131MKPT0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 31 Weeks, 5 Days | |
Capacitance | 0.41 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | POLYESTER | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for F1772SX244131MKPT0
This table gives cross-reference parts and alternative options found for F1772SX244131MKPT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1772SX244131MKPT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1772SX244131MKIB0 | Vishay Intertechnologies | Check for Price | Film Capacitor, | F1772SX244131MKPT0 vs F1772SX244131MKIB0 |