Part Details for F17725222263 by Vishay BCcomponents
Overview of F17725222263 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17725222263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472373
|
RS | Capacitor, Film, X2 MKT 2,2?F ?20% 310Vac Pitch 27,5mm | BC Components / Vishay F17725222263 RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $6.7000 | RFQ |