Part Details for F17725222204 by Vishay Intertechnologies
Overview of F17725222204 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for F17725222204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7889
|
Newark | X2 Mkt 2,2 F 20% 310Vac Pitch 37,5Mm/Loose, Straight Lead 4 Mm |Vishay F17725222204 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $5.7400 | Buy Now |
DISTI #
F17725222204
|
Avnet Americas | Safety Capacitor, 2.2 uF, 310 VAC, ± 20%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17725222204) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1356 / $4.8180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$4.3900 | Buy Now |
DISTI #
F17725222204
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 310 VAC, � 20%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17725222204) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17725222204
F17725222204 CAD Models
F17725222204 Part Data Attributes
|
F17725222204
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17725222204
Vishay Intertechnologies
Film Capacitor, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for F17725222204
This table gives cross-reference parts and alternative options found for F17725222204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F17725222204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F17725222264 | Film Capacitor, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F17725222204 vs F17725222264 |
F17725222263 | Film Capacitor, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F17725222204 vs F17725222263 |
F1772-522-2204 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | F17725222204 vs F1772-522-2204 |