-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8324
|
Newark | Cap, 2.2µf, 10%, Pet, Capacitance:2.2µf, Suppression Class:X2, Product Range:F1772 X2 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Dv/Dt Rating:100V/µs, Rohs Compliant: Yes |Vishay F17725222000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7400 / $6.0600 | Buy Now |
DISTI #
F17725222000
|
Avnet Americas | Safety Capacitor, 2.2 uF, 310 VAC, ± 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17725222000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$2.3719 / $5.3510 | Buy Now |
DISTI #
F17725222000
|
Avnet Americas | Safety Capacitor, 2.2 uF, 310 VAC, ± 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17725222000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3719 / $5.3510 | Buy Now |
DISTI #
75-F17725222000
|
Mouser Electronics | Safety Capacitors 2.2uF 310Vac 10% X2 RoHS: Compliant | 1159 |
|
$4.7400 / $6.0600 | Buy Now |
DISTI #
E02:0323_00505108
|
Arrow Electronics | Cap Film Suppression X2 2.2uF 310VAC PET 10% (41.5 X 18 X 32.5mm) Radial 37.5mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks Date Code: 2241 | Europe - 7260 |
|
$3.8864 | Buy Now |
|
Future Electronics | F1772 Series 310 VAC 2.2 uF ±10% Radial Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.4200 / $3.6700 | Buy Now |
DISTI #
65070982
|
Verical | Cap Film Suppression X2 2.2uF 310VAC PET 10% (41.5 X 18 X 32.5mm) Radial 37.5mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2241 | Americas - 7260 |
|
$3.8748 | Buy Now |
|
Bristol Electronics | 1136 |
|
RFQ | ||
DISTI #
F17725222000
|
TTI | Safety Capacitors 2.2uF 310Vac 10% X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.8800 / $5.2100 | Buy Now |
DISTI #
F17725222000
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 310 VAC, � 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17725222000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Abacus - 1020 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F17725222000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17725222000
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 32.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |