Part Details for F17725103200 by Vishay Intertechnologies
Results Overview of F17725103200 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F17725103200 Information
F17725103200 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F17725103200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F17725103200
|
Avnet Americas | Safety Capacitor, 1 uF, 300 VAC, ? 20%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole -... more RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
F17725103200
|
Avnet Abacus | Safety Capacitor 1 uF 300 VAC 20 X2 Metallized Polyester Radial Box 2 Pin Through Hole (Alt: F1772... more RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17725103200
F17725103200 CAD Models
F17725103200 Part Data Attributes
|
F17725103200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17725103200
Vishay Intertechnologies
Film Capacitor, Polyester, 800V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 300, STANDARD: IEC60384-14/2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 29.3 mm | |
JESD-609 Code | e3 | |
Length | 31.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk; TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 16.3 mm |
Alternate Parts for F17725103200
This table gives cross-reference parts and alternative options found for F17725103200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F17725103200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1772-510-3230 | Vishay Roederstein | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 800 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F17725103200 vs F1772-510-3230 |
F17745103240E3 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polyester, 800V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, ROHS COMPLIANT | F17725103200 vs F17745103240E3 |