Part Details for F17724682204 by Vishay Intertechnologies
Overview of F17724682204 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for F17724682204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7814
|
Newark | X2 Mkt 680Nf 20% 310Vac Pitch 27,5Mm/Loose, Straight Lead 4 Mm |Vishay F17724682204 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.5900 | Buy Now |
DISTI #
F17724682204
|
Avnet Americas | Safety Capacitor, 0.68 uF, 310 VAC, ± 20%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17724682204) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9069 / $2.0459 | Buy Now |
DISTI #
75-F17724682204
|
Mouser Electronics | Safety Capacitors 0.68uF 20% 310V AEC-Q200 RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Future Electronics | F1772 Series 310 v 0.68 uf 20% LS=27.5mm 31x23x13mm X2 Suppression Film Cap. RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.7200 / $2.8800 | Buy Now |
DISTI #
F17724682204
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 310 VAC, � 20%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17724682204) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17724682204
F17724682204 CAD Models
F17724682204 Part Data Attributes
|
F17724682204
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17724682204
Vishay Intertechnologies
Film Capacitor, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for F17724682204
This table gives cross-reference parts and alternative options found for F17724682204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F17724682204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1772-468-2230 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | F17724682204 vs F1772-468-2230 |
F17724682230 | Film Capacitor, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F17724682204 vs F17724682230 |
F1772-468-2264 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | F17724682204 vs F1772-468-2264 |
F1772-468-2263 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | F17724682204 vs F1772-468-2263 |