Part Details for F17724682030 by Vishay Intertechnologies
Overview of F17724682030 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for F17724682030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B7639
|
Newark | Cap, X2, Pet, 0.68Uf, 310V, Sup, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.68Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay F17724682030 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2200 / $2.5100 | Buy Now |
DISTI #
F17724682030
|
Avnet Americas | Cap Film 0.68uF 310VAC PET 10% 31 X 13 X 23mm RDL 27.5mm Bulk - Bulk (Alt: F17724682030) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0075 / $2.2729 | Buy Now |
DISTI #
F17724682030
|
Avnet Americas | Cap Film 0.68uF 310VAC PET 10% 31 X 13 X 23mm RDL 27.5mm Bulk - Bulk (Alt: F17724682030) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0075 / $2.2729 | Buy Now |
DISTI #
75-F17724682030
|
Mouser Electronics | Safety Capacitors .68uF 310Vac 10% X2 RoHS: Compliant | 301 |
|
$2.3900 / $3.7500 | Buy Now |
DISTI #
V36:1790_09529181
|
Arrow Electronics | Cap Film Suppression X2 0.68uF 310VAC PET 10% (31 X 13 X 23mm) Radial 27.5mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2240 | Americas - 2209 |
|
$2.1940 / $3.5300 | Buy Now |
|
Future Electronics | CAP FILM 0.68UF 10% 630VDC RAD RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.9500 / $2.0600 | Buy Now |
DISTI #
78813315
|
Verical | Cap Film Suppression X2 0.68uF 310VAC PET 10% (31 X 13 X 23mm) Radial 27.5mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2240 | Americas - 2209 |
|
$2.1940 / $3.5300 | Buy Now |
DISTI #
C1S803601329611
|
Chip1Stop | Capacitor Film RoHS: Not Compliant pbFree: No | 2401 |
|
$2.2600 / $3.5300 | Buy Now |
Part Details for F17724682030
F17724682030 CAD Models
F17724682030 Part Data Attributes
|
F17724682030
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17724682030
Vishay Intertechnologies
Film Capacitor, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 23 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for F17724682030
This table gives cross-reference parts and alternative options found for F17724682030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F17724682030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F17724682900 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F17724682030 vs F17724682900 |