Part Details for F17724472004 by Vishay Intertechnologies
Overview of F17724472004 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for F17724472004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M3542
|
Newark | Capacitor, polyester (Mylar),470Nf,630Vdc,10-% Tol,10+% Tol |Vishay F17724472004 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.3800 | Buy Now |
DISTI #
F17724472004
|
Avnet Americas | Safety Capacitor, 0.47 uF, 310 VAC, ± 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17724472004) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9011 / $2.2895 | Buy Now |
DISTI #
F17724472004
|
Avnet Americas | Safety Capacitor, 0.22 uF, 310 VAC, ± 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17724472004) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9011 / $2.2895 | Buy Now |
DISTI #
75-F17724472004
|
Mouser Electronics | Safety Capacitors X2 MKT 470nF +/-10% 310Vac Pitch 27,5mm RoHS: Compliant | 95 |
|
$2.0100 / $4.1800 | Buy Now |
|
Future Electronics | F1772X2 Series 800V 470nF LS=27.5mm X2 Suppression Metallized Polyester Film Cap RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Bag | 0Bag |
|
$1.8800 / $2.0000 | Buy Now |
|
Bristol Electronics | 11375 |
|
RFQ | ||
DISTI #
F17724472004
|
TME | Capacitor: polyester, 470nF, 310VAC, 630VDC, 27.5mm, ±10%, THT Min Qty: 1 | 114 |
|
$1.1800 / $2.7000 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount RoHS: Compliant | Europe - 42625 |
|
RFQ | |
DISTI #
F17724472004
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 310 VAC, � 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17724472004) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17724472004
F17724472004 CAD Models
F17724472004 Part Data Attributes:
|
F17724472004
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17724472004
Vishay Intertechnologies
Film Capacitor, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Additional Feature | STANDARD: IEC60384-14, SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |