Part Details for F17724224000 by Vishay Intertechnologies
Overview of F17724224000 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for F17724224000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3321
|
Newark | X2 Mkt 220Nf 10% 440Vac Pitch 27,5Mm/Loose, Straight Lead 6 Mm |Vishay F17724224000 RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.0600 | Buy Now |
DISTI #
F17724224000
|
Avnet Americas | Safety Capacitor, 0.22 uF, 440 VAC, ? 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17724224000) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1819 / $2.3193 | Buy Now |
DISTI #
75-F17724224000
|
Mouser Electronics | Safety Capacitors X2 MKT 220nF + / -10% 440Vac Pitch 27,5mm RoHS: Compliant | 108 |
|
$2.5400 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.2100 | Buy Now |
|
ComSIT USA | CLASS X2, SUPPRESSION AC-CAPACITOR Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
F17724224000
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 440 VAC, � 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17724224000) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17724224000
F17724224000 CAD Models
F17724224000 Part Data Attributes
|
F17724224000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17724224000
Vishay Intertechnologies
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 23.3 mm | |
JESD-609 Code | e3 | |
Length | 31.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |