Part Details for F17724152160 by Vishay Intertechnologies
Overview of F17724152160 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for F17724152160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7669
|
Newark | X2 Mkt 150 Nf 10% 310Vac 15 Mm/Loose, Straight Lead 6 Mm |Vishay F17724152160 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.9300 | Buy Now |
DISTI #
F17724152160
|
Avnet Americas | F 1772 150nF ±10% 310Vac X2 - Bulk (Alt: F17724152160) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4106 / $2.3159 | Buy Now |
DISTI #
75-F17724152160
|
Mouser Electronics | Safety Capacitors 150nF 10% 310V RoHS: Compliant | 0 |
|
$1.9800 / $2.3200 | Order Now |
|
Future Electronics | F1772 Series 0.15 uF 630 VDC X2 Radial Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$1.9100 / $1.9900 | Buy Now |
DISTI #
F17724152160
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 310 VAC, � 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole (Alt: F17724152160) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17724152160
F17724152160 CAD Models
F17724152160 Part Data Attributes
|
F17724152160
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17724152160
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 0.15uF, 6933
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AECQ200; CSA; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |