Part Details for F17724102004 by Vishay Intertechnologies
Overview of F17724102004 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17724102004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H3852
|
Newark | Capacitor, polyester (Mylar),100Nf,630Vdc,10-% Tol,10+% Tol |Vishay F17724102004 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.9300 | Buy Now |
DISTI #
F17724102004
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 VAC, ? 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17724102004) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3748 / $1.4614 | Buy Now |
DISTI #
75-F17724102004
|
Mouser Electronics | Safety Capacitors .1UF 310V 10% RoHS: Compliant | 242 |
|
$1.3000 / $2.9400 | Buy Now |
|
Future Electronics | F1772 Series 310 V 0.1 uF 10 % 15 mm Interference Suppression Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 300 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.3300 / $1.5100 | Buy Now |
DISTI #
F17724102004
|
TTI | Safety Capacitors .1UF 310V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk |
Americas - 6000 In Stock |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
F17724102004
|
TME | Capacitor: polyester, 100nF, 310VAC, 630VDC, 15mm, ±10%, -40÷110°C Min Qty: 1 | 80 |
|
$0.2870 / $1.0390 | Buy Now |
DISTI #
F17724102004
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 310 VAC, � 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17724102004) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Abacus - 37500 |
|
Buy Now | |
DISTI #
F17724102004
|
Avnet Asia | Safety Capacitor, 0.1 uF, 310 VAC, ? 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17724102004) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for F17724102004
F17724102004 CAD Models
F17724102004 Part Data Attributes
|
F17724102004
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17724102004
Vishay Intertechnologies
Film Capacitor, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-14, SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for F17724102004
This table gives cross-reference parts and alternative options found for F17724102004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F17724102004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1772-410-2004 | Vishay Intertechnologies | Check for Price | Film Capacitor, RADIAL LEADED, ROHS COMPLIANT | F17724102004 vs F1772-410-2004 |
F1772-410-2004 | Vishay Roederstein | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F17724102004 vs F1772-410-2004 |