There are no models available for this part yet.
Overview of F17723472230 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for F17723472230 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65C0133
|
Newark | Capacitor, polyester (Mylar),47Nf,630Vdc,20-% Tol,20+% Tol |Vishay F17723472230 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.3400 | Buy Now | |
DISTI #
F17723472230
|
Avnet Americas | Safety Capacitor, 0.047 uF, 310 VAC, ± 20%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17723472230) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $1.0716 | Buy Now | |
DISTI #
75-F17723472230
|
Mouser Electronics | Safety Capacitors X2 MKT 47nF + / -20% 310Vac Pitch 15mm RoHS: Compliant | 0 |
|
$1.0400 / $1.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.9750 | Buy Now | ||
DISTI #
F17723472230
|
TME | Capacitor: polyester, 47nF, 310VAC, 630VDC, 15mm, ±20%, 5x11x17.5mm Min Qty: 900 | 0 |
|
$0.2220 | RFQ | |
DISTI #
F17723472230
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 310 VAC, � 20%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17723472230) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for F17723472230 by Vishay Intertechnologies
Part Data Attributes for F17723472230 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.0060
|
Additional Feature
|
STANDARD: IEC60384-14, SAFETY CLASS X2
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
310 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for F17723472230
This table gives cross-reference parts and alternative options found for F17723472230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F17723472230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F17723472215 | Film Capacitor, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F17723472230 vs F17723472215 |
F17723472290 | Film Capacitor, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F17723472230 vs F17723472290 |
F1772-347-2230 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | F17723472230 vs F1772-347-2230 |
F17723472204 | Film Capacitor, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F17723472230 vs F17723472204 |
Related Parts for F17723472230
-
B32932A3473K189Fixed Capacitors
-
RMCF0603JT10K0Fixed Resistors
-
FDS8447Power Field-Effect Transistors
-
MKE04Z128VLK4Microcontrollers
-
TPS54531DDARSwitching Regulator or Controllers
-
MMBT3904LT1GSmall Signal Bipolar Transistors
-
ISL3150EIUZLine Driver or Receivers
-
CC1R5-0505SF-EPower Supply Modules
-
F1772-347-2000Film Capacitors