Part Details for F17723472215 by Vishay Intertechnologies
Results Overview of F17723472215 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F17723472215 Information
F17723472215 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F17723472215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7599
|
Newark | X2 Mkt 47Nf 20% 310Vac Pitch 15Mm/Loose, Straight Lead 15 Mm |Vishay F17723472215 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 / $0.4660 | Buy Now |
DISTI #
F17723472215
|
Avnet Americas | Safety Capacitor, 0.047 uF, 310 VAC, ? 20%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Ho... more RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.4058 | Buy Now |
DISTI #
71-F17723472215
|
Mouser Electronics | Safety Capacitors X2 MKT 47nF +/-20% 310Vac Pitch 15mm RoHS: Compliant | 0 |
|
$0.4720 / $1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$0.3900 / $0.4040 | Buy Now |
DISTI #
F17723472215
|
Avnet Abacus | Safety Capacitor 0047 uF 310 VAC 20 X2 Metallized Polyester Radial Box 2 Pin Through Hole (Alt: F1... more RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17723472215
F17723472215 CAD Models
F17723472215 Part Data Attributes
|
F17723472215
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17723472215
Vishay Intertechnologies
Film Capacitor, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Additional Feature | STANDARD: IEC60384-14, SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |