-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2077
|
Newark | Cap, 0.033Μf, 10%, Pet, Capacitance:33000Pf, Suppression Class:X2, Product Range:F1772 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Dv/Dt Rating:100V/Μs, Rohs Compliant: Yes |Vishay F17723332000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1550 |
|
$1.0200 / $1.6800 | Buy Now |
DISTI #
F17723332000
|
Avnet Americas | Safety Capacitor, 0.033 uF, 310 VAC, ? 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17723332000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2064 / $1.0969 | Buy Now |
DISTI #
75-F17723332000
|
Mouser Electronics | Safety Capacitors .033uF 310Vac 10% X2 RoHS: Compliant | 63 |
|
$0.5380 / $1.1600 | Buy Now |
|
Future Electronics | Safety Capacitors .033uF 310Vac 10% X2 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$1.0500 | Buy Now |
DISTI #
F17723332000
|
TTI | Safety Capacitors .033uF 310Vac 10% X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 770 In Stock |
|
$1.0200 / $1.1600 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
F17723332000
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 310 VAC, � 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17723332000) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F17723332000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17723332000
Vishay Intertechnologies
Film Capacitor, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AECQ200; CSA; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |