Part Details for F17723102030 by Vishay Intertechnologies
Overview of F17723102030 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for F17723102030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9538
|
Newark | Film Capacitor, 0.01Uf, 310Vac, Radial 10%, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay F17723102030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $2.6700 | Buy Now |
DISTI #
F17723102030
|
Avnet Americas | Safety Capacitor, 0.01 uF, 310 VAC, ± 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17723102030) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1998 / $1.2691 | Buy Now |
DISTI #
75-F17723102030
|
Mouser Electronics | Safety Capacitors .01uF 310Vac 10% X2 RoHS: Compliant | 1204 |
|
$0.9900 / $2.5700 | Buy Now |
DISTI #
V36:1790_09529005
|
Arrow Electronics | Cap Film Suppression X2 0.01uF 310VAC PET 10% (17.5 X 5 X 11mm) Radial 15mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2243 | Americas - 2608 |
|
$0.2792 / $0.9057 | Buy Now |
DISTI #
V99:2348_09529005
|
Arrow Electronics | Cap Film Suppression X2 0.01uF 310VAC PET 10% (17.5 X 5 X 11mm) Radial 15mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2219 | Americas - 900 |
|
$0.8904 / $0.9189 | Buy Now |
|
Future Electronics | F1772 Series 310 VAC 0.01 uF ±10% Radial Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 1800Bag |
|
$0.9700 / $1.0300 | Buy Now |
DISTI #
69224881
|
Verical | Cap Film Suppression X2 0.01uF 310VAC PET 10% (17.5 X 5 X 11mm) Radial 15mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2243 | Americas - 2608 |
|
$0.9057 | Buy Now |
DISTI #
62382130
|
Verical | Cap Film Suppression X2 0.01uF 310VAC PET 10% (17.5 X 5 X 11mm) Radial 15mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2219 | Americas - 900 |
|
$0.8904 / $0.9189 | Buy Now |
DISTI #
F17723102030
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 310 VAC, � 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17723102030) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | F1772 Series 310 VAC 0.01 uF �10% Radial Polyester Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 1800 |
|
$0.7517 | Buy Now |
Part Details for F17723102030
F17723102030 CAD Models
F17723102030 Part Data Attributes
|
F17723102030
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17723102030
Vishay Intertechnologies
Film Capacitor, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | IEC60384-14; RATED AC VOLATGE: 310V; SAFETY CLASS X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |