Part Details for F1772-447-2230 by Vishay Roederstein
Overview of F1772-447-2230 by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-03L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for F1772-447-2230
F1772-447-2230 CAD Models
F1772-447-2230 Part Data Attributes
|
F1772-447-2230
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
F1772-447-2230
Vishay Roederstein
CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-14, SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for F1772-447-2230
This table gives cross-reference parts and alternative options found for F1772-447-2230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1772-447-2230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F17724472263 | Vishay Intertechnologies | $2.6400 | Film Capacitor, RADIAL LEADED, ROHS COMPLIANT | F1772-447-2230 vs F17724472263 |
F17724472230 | Vishay Intertechnologies | $2.5308 | Film Capacitor, RADIAL LEADED, ROHS COMPLIANT | F1772-447-2230 vs F17724472230 |
F1772-447-2263 | Vishay Roederstein | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F1772-447-2230 vs F1772-447-2263 |
F17724472264 | Vishay Intertechnologies | $2.4353 | Film Capacitor, RADIAL LEADED, ROHS COMPLIANT | F1772-447-2230 vs F17724472264 |