Part Details for F1772-333-3204 by Vishay Intertechnologies
Overview of F1772-333-3204 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1772-333-3204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F17723333204
|
Avnet Americas | Cap Film 0.033uF 300VAC PET 20% (17.9 X 6 X 12mm) Radial 15mm 100°C Bulk - Bulk (Alt: F17723333204) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ |