Part Details for F1763NBGI by Integrated Device Technology Inc
Overview of F1763NBGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1763NBGI8 | Renesas Electronics Corporation | Ultra-linear Single-channel Mixer for Rx Applications | |
F1763NBGI | Renesas Electronics Corporation | Ultra-linear Single-channel Mixer for Rx Applications |
Part Details for F1763NBGI
F1763NBGI CAD Models
F1763NBGI Part Data Attributes
|
F1763NBGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F1763NBGI
Integrated Device Technology Inc
VFQFPN-20, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 20 | |
Manufacturer Package Code | NBG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Power Supplies | 5 V | |
Supply Current-Max | 215 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |