Part Details for F1760AA03 by Curtis Industries
Overview of F1760AA03 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for F1760AA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1760AA03-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Multi-Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$24.4300 / $33.5000 | Buy Now |
Part Details for F1760AA03
F1760AA03 CAD Models
F1760AA03 Part Data Attributes:
|
F1760AA03
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1760AA03
Curtis Industries
Single Phase EMI Filter,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | CE; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28.5 mm | |
High Pot | 1768 V | |
Insulation Resistance-Min | 9000 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 69.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 44.4 mm |