F173AA395K100T
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Surface Mount, 4843

Overview of F173AA395K100T by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F173AA395K100T by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79M1477
Newark 3.9 F Dc 10V |Kemet F173AA395K100T RoHS: Not Compliant Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for F173AA395K100T by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F173AA395K100T by KEMET Corporation

F173AA395K100T
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 4843
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 500KHZ
Capacitance
3.9 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
ESR
7 mΩ
Height
5.75 mm
Length
12.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Packing Method
TUBE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Size Code
4843
Surface Mount
YES
Terminal Shape
L BEND
Width
11 mm
Want to compare parts?
  1. F173AA395K100T
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Surface Mount, 4843
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F173AA395K100T by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F173AA395K100T by KEMET Corporation

Select Manufacturer
Which Manufacturer of F173AA395K100T would you like to use for your alert(s)?
  • Please alert me when F173AA395K100T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F173AA395K100T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F173AA395K100T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F173AA395K100T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F173AA395K100T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F173AA395K100T by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: