Part Details for F17103221000 by Vishay Intertechnologies
Overview of F17103221000 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for F17103221000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5245
|
Newark | Suppression Cap, 0.022Uf, Class Y2, 300V Rohs Compliant: Yes |Vishay F17103221000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 387 |
|
$1.4800 / $3.3000 | Buy Now |
DISTI #
F17103221000
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17103221000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4298 |
|
$1.0900 | Buy Now |
DISTI #
75-F17103221000
|
Mouser Electronics | Safety Capacitors 0.022uF 250V 20% RoHS: Compliant | 632 |
|
$0.9740 / $2.6700 | Buy Now |
|
Future Electronics | F1710 Series 250 VAC 0.022 uF ±20% Radial Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$1.1500 / $1.2100 | Buy Now |
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
F17103221000
|
TTI | Safety Capacitors 0.022uF 250V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 9050 In Stock |
|
$0.5200 / $0.7290 | Buy Now |
DISTI #
F17103221000
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17103221000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4298 |
|
$1.0900 | Buy Now |
DISTI #
F17103221000
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F17103221000) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days | Abacus - 2400 |
|
Buy Now | |
|
New Advantage Corporation | FILM RAD 22nF 20% 250V 15mm Y2 MKT Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 1800 |
|
$0.3538 / $0.3801 | Buy Now |
Part Details for F17103221000
F17103221000 CAD Models
F17103221000 Part Data Attributes:
|
F17103221000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17103221000
Vishay Intertechnologies
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL EADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |