-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-linear Single-channel Mixer for Rx Applications, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3183-ND
|
DigiKey | IC MIXER RX 1CH 20VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
450 In Stock |
|
$4.9904 / $8.8000 | Buy Now |
DISTI #
F1701NBGI
|
Avnet Americas | Ultra-linear Single-channel Mixer for Rx Applications - Trays (Alt: F1701NBGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$4.6482 / $5.3070 | Buy Now |
DISTI #
972-F1701NBGI
|
Mouser Electronics | RF Mixer Ultra-Linear Single Ch Mixer Rx 11.8dB RoHS: Compliant | 389 |
|
$4.9900 / $6.9500 | Buy Now |
|
Future Electronics | DPD MI x ER 0.35 UM SIGE BICMOS RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$5.3300 / $5.5500 | Buy Now |
|
Renesas Electronics America | IC MIXER RX 1CH 20VFQFPN Min Qty: 1 Container: Tray | 450 |
|
$4.9904 / $8.8000 | Buy Now |
DISTI #
F1701NBGI
|
Avnet Americas | Ultra-linear Single-channel Mixer for Rx Applications - Trays (Alt: F1701NBGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$4.6482 / $5.3070 | Buy Now |
DISTI #
F1701NBGI
|
Avnet Silica | Ultra-linear Single-channel Mixer for Rx Applications (Alt: F1701NBGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F1701NBGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1701NBGI
Renesas Electronics Corporation
Ultra-linear Single-channel Mixer for Rx Applications, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, GREEN, NBG20, VFQFPN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | NBG20 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 10.9 dB | |
IF Frequency-Max | 300 MHz | |
IF Frequency-Min | 70 MHz | |
Input Power-Min (CW) | 20 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 1060 MHz | |
RF Input Frequency-Min | 600 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 210 mA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |