Part Details for F16K-1684A by Polyshine Holdings Ltd
Overview of F16K-1684A by Polyshine Holdings Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1684A-A | Analog Devices | LTC2758 Dual 18-Bit SoftSpan I | |
DC1684A-B | Analog Devices | LTC2752 Dual 16-Bit SoftSpan I |
Price & Stock for F16K-1684A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16MM TABLESS B TAPER 50K OHM RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Tray | 0 |
|
RFQ |