There are no models available for this part yet.
Overview of F16A250V60AS by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F16A250V60AS by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70150429
|
RS | Fuse Cylinder Normal Blow 60 A F16 Cartridge 250 V Silver | Bussmann by Eaton F16A250V60AS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9400 / $23.0900 | RFQ | |
DISTI #
000000000002492560
|
Sager | Specialty Fuses 250V 60A Silver Plated | 0 |
|
Buy Now |