Part Details for F161ZS685K050V by KEMET Corporation
Overview of F161ZS685K050V by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F161ZS685K050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9620
|
Newark | 6,8 Uf 50V |Kemet F161ZS685K050V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5600 / $5.2300 | Buy Now |
DISTI #
399-F161ZS685K050VTR-ND
|
DigiKey | CAP FILM SMD PET Min Qty: 500 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$5.1810 | Buy Now |
DISTI #
F161ZS685K050V
|
Avnet Americas | Capacitor Film 6.8uF 10% 50V 2-Pin 6560 T/R - Tape and Reel (Alt: F161ZS685K050V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-F161ZS685K050V
|
Mouser Electronics | Film Capacitors 50volts 6.8uF 10% LS 16.5mm RoHS: Compliant | 0 |
|
$4.8000 / $5.1800 | Order Now |
Part Details for F161ZS685K050V
F161ZS685K050V CAD Models
F161ZS685K050V Part Data Attributes
|
F161ZS685K050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161ZS685K050V
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 50V, 6.8uF, 6559, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6559 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |
Alternate Parts for F161ZS685K050V
This table gives cross-reference parts and alternative options found for F161ZS685K050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F161ZS685K050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F161ZS685K050A | Film Capacitor, Polyethylene Terephthalate, 50V, 6.8uF, 6559, ROHS COMPLIANT | KEMET Corporation | F161ZS685K050V vs F161ZS685K050A |