Part Details for F161ZS474M400V by KEMET Corporation
Overview of F161ZS474M400V by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F161ZS474M400V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9607
|
Newark | 0,47 U 400V |Kemet F161ZS474M400V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 / $4.7300 | Buy Now |
DISTI #
399-F161ZS474M400VTR-ND
|
DigiKey | CAP FILM SMD PET Min Qty: 500 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$3.9753 | Buy Now |
DISTI #
F161ZS474M400V
|
Avnet Americas | Capacitor Film 0.47uF 20% 400V 2-Pin 6560 T/R - Tape and Reel (Alt: F161ZS474M400V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-F161ZS474M400V
|
Mouser Electronics | Film Capacitors 400V 0.47 uF + 125 C 20% AEC-Q200 RoHS: Compliant | 0 |
|
$3.6800 / $3.9700 | Order Now |
Part Details for F161ZS474M400V
F161ZS474M400V CAD Models
F161ZS474M400V Part Data Attributes
|
F161ZS474M400V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161ZS474M400V
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |
Alternate Parts for F161ZS474M400V
This table gives cross-reference parts and alternative options found for F161ZS474M400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F161ZS474M400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F161ZS474M400A | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 6560, CHIP | KEMET Corporation | F161ZS474M400V vs F161ZS474M400A |