Part Details for F161ZS474K400V by KEMET Corporation
Overview of F161ZS474K400V by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F161ZS474K400V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12956-1-ND
|
DigiKey | CAP FILM 0.47UF 10% 400VDC SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1739 / $6.8300 | Buy Now |
DISTI #
80-F161ZS474K400V
|
Mouser Electronics | Film Capacitors 400volts 0.47uF 10% LS 16.5mm RoHS: Compliant | 0 |
|
$4.1800 | Order Now |
DISTI #
F161ZS474K400V
|
TME | Capacitor: polyester, automobile electronics, 470nF, 200VAC, ±10% Min Qty: 1 | 8 |
|
$3.8200 / $10.4300 | Buy Now |
Part Details for F161ZS474K400V
F161ZS474K400V CAD Models
F161ZS474K400V Part Data Attributes:
|
F161ZS474K400V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161ZS474K400V
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 400V, 0.47uF, 6559, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6559 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |