There are no models available for this part yet.
Overview of F161ZS334K400Y by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F161ZS334K400Y by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-F161ZS334K400YTR-ND
|
DigiKey | CAP FILM SMD PET Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for F161ZS334K400Y by KEMET Corporation
Part Data Attributes for F161ZS334K400Y by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 6559
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Additional Feature
|
IEC60384-19
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
7 mm
|
Length
|
16.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
6560
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Width
|
15 mm
|
Alternate Parts for F161ZS334K400Y
This table gives cross-reference parts and alternative options found for F161ZS334K400Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F161ZS334K400Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F161ZS334K400V | Film Capacitor, Polyethylene Terephthalate, 400V, 0.33uF, 6559, ROHS COMPLIANT | KEMET Corporation | F161ZS334K400Y vs F161ZS334K400V |