Part Details for F161WP273J100V by KEMET Corporation
Overview of F161WP273J100V by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F161WP273J100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9447
|
Newark | 0,027 100V |Kemet F161WP273J100V RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $2.0700 | Buy Now |
DISTI #
399-F161WP273J100VTR-ND
|
DigiKey | CAP FILM SMD PET Min Qty: 800 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.6648 | Buy Now |
DISTI #
F161WP273J100V
|
Avnet Americas | Capacitor Film 0.027uF 5% 100V 2-Pin 4036 T/R - Tape and Reel (Alt: F161WP273J100V) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-F161WP273J100V
|
Mouser Electronics | Film Capacitors 100volts 0.027uF 5% LS 10.2mm RoHS: Compliant | 0 |
|
$1.5400 / $1.6300 | Order Now |
Part Details for F161WP273J100V
F161WP273J100V CAD Models
F161WP273J100V Part Data Attributes
|
F161WP273J100V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161WP273J100V
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 100V, 0.027uF, 4036, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |
Alternate Parts for F161WP273J100V
This table gives cross-reference parts and alternative options found for F161WP273J100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F161WP273J100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F161WP273J100A | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 0.027uF, 4036, ROHS COMPLIANT | F161WP273J100V vs F161WP273J100A |