-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Terephthalate, 250V, 0.022uF, 4036, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1083
|
Newark | 0.022 250V |Kemet F161WP223K250V Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$2.8100 | Buy Now |
DISTI #
399-12948-1-ND
|
DigiKey | CAP FILM 0.022UF 10% 250VDC SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6966 / $3.8300 | Buy Now |
DISTI #
F161WP223K250V
|
Avnet Americas | Film Capacitor, 0.022 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, 4036 [10291 Metric] - Tape and Reel (Alt: F161WP223K250V) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$2.2235 | Buy Now |
DISTI #
80-F161WP223K250V
|
Mouser Electronics | Film Capacitors 250volts 0.022uF 10% LS 10.2mm RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
|
Onlinecomponents.com |
80 Partner Stock |
|
$2.2300 / $2.4500 | Buy Now | |
DISTI #
F161WP223K250V
|
Avnet Americas | Film Capacitor, 0.022 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, 4036 [10291 Metric] - Tape and Reel (Alt: F161WP223K250V) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$2.2235 | Buy Now |
DISTI #
F161WP223K250V
|
TME | Capacitor: polyester, automobile electronics, 22nF, 160VAC, ±10% Min Qty: 1 | 10 |
|
$1.5700 / $4.2900 | Buy Now |
DISTI #
KEMET F161WP223K250V
|
PEI Genesis | Film Capacitor | 80 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F161WP223K250V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161WP223K250V
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 250V, 0.022uF, 4036, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |