Part Details for F160YR105M100V by KEMET Corporation
Overview of F160YR105M100V by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F160YR105M100V
F160YR105M100V CAD Models
F160YR105M100V Part Data Attributes
|
F160YR105M100V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F160YR105M100V
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, SURFACE MOUNT, 5045, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5045 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | AC VOLTAGE (V): 63 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 12.7 mm | |
Manufacturer Series | MMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MMC | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |
Alternate Parts for F160YR105M100V
This table gives cross-reference parts and alternative options found for F160YR105M100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F160YR105M100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC12.7105M100B31TR24 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1uF, 5045, | KEMET Corporation | F160YR105M100V vs MMC12.7105M100B31TR24 |
MMC12.7105M100B31TV24 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1uF, 5045, | KEMET Corporation | F160YR105M100V vs MMC12.7105M100B31TV24 |
MMC12.7105M100B31BULK | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1uF, 5045, | KEMET Corporation | F160YR105M100V vs MMC12.7105M100B31BULK |
SMD50451.0/100/20BPD=330MM | CAP,MET POLYESTER (MYLAR),1UF,100VDC,20% -TOL,20% +TOL | Wima | F160YR105M100V vs SMD50451.0/100/20BPD=330MM |